Part Details for 102-P by Leviton Manufacturing Co
Overview of 102-P by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72043895
|
RS | Straight Blade Socket, 2 Pole, 15A, 125VAC, 1-15R, 16-20AWG, Cable Mount | Leviton 102-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 77 |
|
$4.5100 / $6.2600 | Buy Now |
|
Onlinecomponents.com | 15 Amp, 125 Volt, Swivel Triple Cube Tap, Polarized - BROWN | 0 |
|
$3.5500 / $5.4000 | Buy Now |