Part Details for 1020160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1020160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-4233-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
103 In Stock |
|
$0.8180 / $2.0900 | Buy Now |
DISTI #
10B5214
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST Cable Mount 32A - Bulk (Alt: 10B5214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.2800 / $2.0600 | Buy Now |
DISTI #
470-1020160000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 4,WM, GN RoHS: Compliant | 542 |
|
$0.7850 / $2.0300 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A RoHS: Compliant |
250 In Stock 1095 Factory Stock |
|
$0.8010 / $1.0160 | Buy Now |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Quest Components | 92 |
|
$1.1725 / $2.3450 | Buy Now | |
DISTI #
10B5214
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST Cable Mount 32A - Bulk (Alt: 10B5214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.2800 / $2.0600 | Buy Now |
DISTI #
10B5214
|
Avnet Americas | Conn Feed-Thru 2 POS Screw ST Cable Mount 32A - Bulk (Alt: 10B5214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$1.2800 / $2.0600 | Buy Now |
DISTI #
WEIDMULLER 1020160000
|
PEI Genesis | Modular Terminal Block | 100 |
|
Buy Now | |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A RoHS: Compliant |
250 In Stock 1095 Factory Stock |
|
$0.8010 / $1.0160 | Buy Now |