Part Details for 1020171 by Phoenix Contact
Overview of 1020171 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1020171-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$17.2478 / $21.4100 | Buy Now |
DISTI #
651-1020171
|
Mouser Electronics | Sensor Cables / Actuator Cables 4P M12 Skt-open end 18 AWG, 0.5 m RoHS: Compliant | 1 |
|
$17.2400 / $21.4000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.5m 18AWG M16 Circular 4 POS F | 41 Factory Stock |
|
$17.8500 / $22.6800 | Buy Now |
DISTI #
000000000005620024
|
Sager | Sensor Cables / Actuator Cables 4P M12 Skt-open end 18 AWG, 0.5 m Min Qty: 1 | 0 |
|
$21.6800 / $25.3000 | Buy Now |
|
Master Electronics | Cable Assembly 0.5m 18AWG M16 Circular 4 POS F | 41 Factory Stock |
|
$17.8500 / $22.6800 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables 4P M12 Skt-open end 18 AWG, 0.5 m, SACC-E-FS-4CON-M16/0 5-18AWG | 50 |
|
$69.8900 | Buy Now |