Part Details for 1020176 by Phoenix Contact
Overview of 1020176 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1020176-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$20.2638 / $25.1600 | Buy Now |
DISTI #
651-1020176
|
Mouser Electronics | Sensor Cables / Actuator Cables 5P M12 Skt-open end 18 AWG, 0.5 m RoHS: Compliant | 5 |
|
$19.7600 / $25.0700 | Buy Now |
DISTI #
V99:2348_19021094
|
Arrow Electronics | Cable Assembly Circular 0.5m 18AWG M16 Circular 5 POS F Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1749 | Americas - 48 |
|
$7.9100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.5m 18AWG M16 Circular 5 POS F RoHS: Compliant | 0 |
|
$20.9800 / $26.6400 | Buy Now |
DISTI #
25965181
|
Verical | Cable Assembly Circular 0.5m 18AWG M16 Circular 5 POS F Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 48 |
|
$7.9100 | Buy Now |
DISTI #
000000000005620033
|
Sager | Sensor Cables / Actuator Cables 5P M12 Skt-open end 18 AWG, 0.5 m Min Qty: 1 | 0 |
|
$25.4800 / $29.7200 | Buy Now |
|
Master Electronics | Cable Assembly 0.5m 18AWG M16 Circular 5 POS F RoHS: Compliant | 0 |
|
$20.9800 / $26.6400 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables 5P M12 Skt-open end 18 AWG, 0.5 m, SACC-DSI-FS-5CON-M16/0 5-18AWG | 50 |
|
$77.3800 | Buy Now |
Part Details for 1020176
1020176 CAD Models
1020176 Part Data Attributes
|
1020176
Phoenix Contact
Buy Now
|
Compare Parts:
1020176
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |