Part Details for 1020190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1020190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1020190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5742
|
Newark | Wdu 4 Ge/Sw |Weidmuller 1020190000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 / $6.4300 | Buy Now |
DISTI #
281-5424-ND
|
DigiKey | WDU 4 YELLOW/BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
85 In Stock |
|
$3.9255 / $7.8500 | Buy Now |
DISTI #
1020190000
|
Avnet Americas | Feed-Through Terminal Block 4mm² DIN Rail Mount Wemid Yellow/Black - Bulk (Alt: 1020190000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1020190000
|
Mouser Electronics | DIN Rail Terminal Blocks WDU 4 GE/SW | 108 |
|
$3.8400 / $7.1200 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 32A |
43 In Stock 80 Factory Stock |
|
$3.7500 / $5.4700 | Buy Now |
DISTI #
1020190000
|
Avnet Americas | Feed-Through Terminal Block 4mm² DIN Rail Mount Wemid Yellow/Black - Bulk (Alt: 1020190000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1020190000
|
Avnet Americas | Feed-Through Terminal Block 4mm² DIN Rail Mount Wemid Yellow/Black - Bulk (Alt: 1020190000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 32A |
43 In Stock 80 Factory Stock |
|
$3.7500 / $5.4700 | Buy Now |