-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WIRELESS PRESSURE GAUGE 30PSI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10202022-00
|
Avnet Americas | Pressure Sensor 0Psi to 30Psi Absolute - Bulk (Alt: 10202022-00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$254.8918 / $306.7342 | Buy Now |
DISTI #
824-10202022-00
|
Mouser Electronics | Industrial Pressure Sensors PRESS XDCR U5600-000005-030PA RoHS: Compliant | 0 |
|
$273.7200 / $279.8500 | Order Now |
|
Future Electronics | 0Psi to 30Psi Absolute Pressure Sensor RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$280.4300 / $294.4500 | Buy Now |
|
Future Electronics | 0Psi to 30Psi Absolute Pressure Sensor RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$280.4300 / $294.4500 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR U5600-000005-030PA | 0 |
|
$251.3800 / $468.0200 | Buy Now |
DISTI #
U5600-000005-030PA
|
TTI | Industrial Pressure Sensors U5600-000005-030PA RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$261.8300 / $272.4100 | Buy Now |
DISTI #
10202022-00
|
Avnet Americas | Pressure Sensor 0Psi to 30Psi Absolute - Bulk (Alt: 10202022-00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$254.8918 / $306.7342 | Buy Now |
DISTI #
10202022-00
|
Avnet Americas | Pressure Sensor 0Psi to 30Psi Absolute - Bulk (Alt: 10202022-00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$254.8918 / $306.7342 | Buy Now |
DISTI #
000000000006275470
|
Sager | Industrial Pressure Sensors PRESS XDCR U5600-000005-030PA Min Qty: 10 | 0 |
|
$348.4000 | Buy Now |
DISTI #
10202022-00
|
Avnet Abacus | Pressure Sensor 0Psi to 30Psi Absolute (Alt: 10202022-00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 2 Days | Abacus - 10 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10202022-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10202022-00
TE Connectivity
WIRELESS PRESSURE GAUGE 30PSI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2019-09-12 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 24 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 2.7 V |