Part Details for 10207101009 by Littelfuse Inc
Overview of 10207101009 by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10207101009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK6253-ND
|
DigiKey | FUSE CLIP CARTRIDGE 500V 10A PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1139 In Stock |
|
$0.1147 / $0.2700 | Buy Now |
DISTI #
576-10207101009
|
Mouser Electronics | Fuse Clips ACS 6.3mm Clip RoHS: Compliant | 17532 |
|
$0.1200 / $0.3000 | Buy Now |
DISTI #
V36:1790_06416421
|
Arrow Electronics | Fuse Clip Through Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2403 | Americas - 11967 |
|
$0.1025 / $0.2600 | Buy Now |
DISTI #
E54:1762_06121673
|
Arrow Electronics | Fuse Clip Through Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2202 | Europe - 870 |
|
$0.1364 / $0.2265 | Buy Now |
|
Future Electronics | 6.3 mm Brass Tin Through Hole Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2000Bag |
|
$0.1010 / $0.1200 | Buy Now |
|
Future Electronics | 6.3 mm Brass Tin Through Hole Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1010 / $0.1120 | Buy Now |
|
Future Electronics | 6.3 mm Brass Tin Through Hole Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1270 / $0.1390 | Buy Now |
|
Future Electronics | 6.3 mm Brass Tin Through Hole Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1010 / $0.1200 | Buy Now |
DISTI #
10207101009
|
TTI | Fuse Clips ACS 6.3mm Clip RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 29000 In Stock |
|
$0.1160 / $0.1720 | Buy Now |
DISTI #
1020710100
|
TTI | Fuse Clips FUSE CLIP - ACS 6.3MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.1050 / $0.1090 | Buy Now |