-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD IV PIN LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5745
|
Newark | Wire Housings Crimp Snap-In Pins 26-22 Awg Gold Rohs Compliant: Yes |Amp Te Connectivity 102107-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$0.4980 / $0.7490 | Buy Now |
DISTI #
90F3870
|
Newark | Contact, Pin, 26-22Awg, Crimp, Product Range:Ampmodu Mod Iv Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Gold Plated Contacts, For Use With:Mod Iv Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 102107-1 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 | Buy Now |
DISTI #
A25950-ND
|
DigiKey | CONN PIN 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
9350 In Stock |
|
$0.3383 / $0.6700 | Buy Now |
DISTI #
102107-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 102107-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3586 | Buy Now |
DISTI #
571-1021071
|
Mouser Electronics | Headers & Wire Housings CRIMP SNAP-IN PINS 26-22 AWG gold RoHS: Compliant | 625 |
|
$0.4070 / $0.7200 | Buy Now |
DISTI #
V99:2348_11708419
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 22-26AWG Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1910 | Americas - 170 |
|
$0.1289 / $0.1769 | Buy Now |
DISTI #
70085274
|
RS | PCB Contact Receptacle, Male, Crimp, Gold Plating, AMPMODU Mod IV Series | TE Connectivity 102107-1 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4850 / $0.4950 | RFQ |
|
Future Electronics | AMPMODU Mod. IV Series 1.5 mm Insulation Gold (15) Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4950 / $0.5350 | Buy Now |
DISTI #
AMP102107-1
|
Heilind Electronics | MOD IV PIN LP | Americas - 0 in Stock |
|
$0.3674 | Buy Now |
|
Onlinecomponents.com | MOD IV PIN LP RoHS: Compliant |
128 In Stock |
|
$0.3466 / $0.4955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102107-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102107-1
TE Connectivity
MOD IV PIN LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH, UNDERPLATING MATERIAL: NICKEL | |
Approvals | CSA | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.061 inch | |
Cable Entry-Min | 0.061 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Resistance | 12 mΩ | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | RECEPTACLE CONTACT | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |