-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor Module, Anodized Aluminium
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10213626-00
|
Avnet Americas | Accelerometer Triple ±2g 5V to 16V 1000mV/g Screw Mount - Bulk (Alt: 10213626-00) Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$3,933.4120 / $4,733.4280 | Buy Now |
DISTI #
TSS10213626-00
|
Heilind Electronics | 634-002-100-240 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 634-002-100-240 | 0 |
|
$3,960.9100 / $7,750.1500 | Buy Now |
DISTI #
10213626-00
|
TTI | 634-002-100-240 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4,040.4900 | Buy Now |
DISTI #
10213626-00
|
Avnet Americas | Accelerometer Triple ±2g 5V to 16V 1000mV/g Screw Mount - Bulk (Alt: 10213626-00) Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$3,933.4120 / $4,733.4280 | Buy Now |
DISTI #
10213626-00
|
Avnet Americas | Accelerometer Triple ±2g 5V to 16V 1000mV/g Screw Mount - Bulk (Alt: 10213626-00) Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$3,933.4120 / $4,733.4280 | Buy Now |
DISTI #
000000000006400518
|
Sager | TE Connectivity 634-002-100-240 | 0 |
|
Buy Now | |
|
Master Electronics | 634-002-100-240 | 0 |
|
$3,960.9100 / $7,750.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10213626-00
TE Connectivity
Buy Now
|
Compare Parts:
10213626-00
TE Connectivity
Sensor Module, Anodized Aluminium
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | IP65 | |
Body Breadth | 30.5 mm | |
Body Height | 24.6 mm | |
Body Length or Diameter | 30.5 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | ANODIZED ALUMINIUM | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | SENSOR MODULE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 4.9 V | |
Surface Mount | NO |