-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor, 0Psi Min, 7.25Psi Max, 25mV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
824-10214466-00
|
Mouser Electronics | Industrial Pressure Sensors XP5-M-0.5BG RoHS: Compliant | 0 |
|
$1,644.1600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,440.1000 | Buy Now |
DISTI #
TSS10214466-00
|
Heilind Electronics | XP5-M-0.5BG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,559.7600 / $1,699.4600 | Buy Now |
DISTI #
TSS10214466-00
|
Interstate Connecting Components | XP5-M-0.5BG | 0 |
|
Buy Now | |
DISTI #
000000000007193916
|
Sager | Industrial Pressure Sensors XP5-M-0.5BG Min Qty: 1 | 0 |
|
$1,632.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,559.7600 / $1,699.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10214466-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
10214466-00
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 7.25Psi Max, 25mV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Height | 10 mm | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 25mV | |
Port Type | M5X0.8 MALE | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V |