Part Details for 102150 WDK2.5 by Weidmüller Interface GmbH & Co. KG
Overview of 102150 WDK2.5 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102150 WDK2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3063
|
Newark | Terminal Block, 4 Position, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:24A, Rated Voltage:400V, No. Of Levels:2 Rohs Compliant: Yes |Weidmuller 102150 WDK2.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 375 |
|
$3.0100 | Buy Now |