-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
010 UNIV HDR SP 4S 30DP STD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5750
|
Newark | Headers & Wire Housings 10P Vert Hdr Ctr Pol |Amp Te Connectivity 102154-1 Min Qty: 585 Package Multiple: 1 Date Code: 0 Container: Bulk | 1374 |
|
$1.7500 | Buy Now |
DISTI #
90F7591
|
Newark | Wire-Board Connector, Header, 10 Position, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: No |Amp Te Connectivity 102154-1 Min Qty: 1170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9570 / $1.0000 | Buy Now |
DISTI #
AHS10K-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
547 In Stock |
|
$0.8795 / $1.1100 | Buy Now |
DISTI #
102154-1
|
Avnet Americas | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 102154-1) RoHS: Not Compliant Min Qty: 1170 Package Multiple: 1170 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$0.8725 / $0.9851 | Buy Now |
DISTI #
571-1021541
|
Mouser Electronics | Headers & Wire Housings 10P VERT HDR CTR POL RoHS: Not Compliant | 352 |
|
$0.9450 / $1.9100 | Buy Now |
DISTI #
V36:1790_07466215
|
Arrow Electronics | Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2128 | Americas - 1097 |
|
$0.4730 / $0.6473 | Buy Now |
DISTI #
70083725
|
RS | Header, Conn, Interconnect System, PCB Plug,10 Cont, Solder, AMP-LATCH Series, Black | TE Connectivity 102154-1 RoHS: Not Compliant Min Qty: 1170 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1300 / $1.4200 | RFQ |
|
Bisco Industries | 14 |
|
Buy Now | ||
DISTI #
AMP102154-1
|
Heilind Electronics | 010 UNIV HDR SP 4S 30DP STD | Americas - 1189 in Stock |
|
$0.9673 / $1.0661 | Buy Now |
|
Onlinecomponents.com | 010 UNIV HDR SP 4S 30DP STD |
1431 In Stock |
|
$0.9440 / $1.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102154-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102154-1
TE Connectivity
010 UNIV HDR SP 4S 30DP STD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 102154-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102154-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9100-31-205-02 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 102154-1 vs 9100-31-205-02 |
499911-1 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 102154-1 vs 499911-1 |
146273-5 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BLACK | TE Connectivity | 102154-1 vs 146273-5 |
5102156-1 | A/L UNIV HDR 10P VERT | TE Connectivity | 102154-1 vs 5102156-1 |
104339-1 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 102154-1 vs 104339-1 |
AXM210181 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Panasonic Electronic Components | 102154-1 vs AXM210181 |
146264-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 102154-1 vs 146264-5 |
5-103169-3 | 10 MODII HDR DRST SHRD .100CL | TE Connectivity | 102154-1 vs 5-103169-3 |
54102-S30-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 102154-1 vs 54102-S30-05 |
802-10-010-10-001 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | 102154-1 vs 802-10-010-10-001 |