Part Details for 10219116-00 by TE Connectivity
Overview of 10219116-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 10219116-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS10219116-00
|
Heilind Electronics | 64X-2000-360-001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS10219116-00
|
Interstate Connecting Components | 64X-2000-360-001 | 0 |
|
Buy Now |
Part Details for 10219116-00
10219116-00 CAD Models
10219116-00 Part Data Attributes:
|
10219116-00
TE Connectivity
Buy Now
|
Compare Parts:
10219116-00
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Linearity (%) | 0.7 % | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -40 °C | |
Sensitivity (mV/G) | 0.15 mV/G | |
Sensors/Transducers Type | ACCELEROMETER | |
Surface Mount | NO |