Part Details for 10226443-00 by TE Connectivity
Overview of 10226443-00 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10226443-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10226443-00
|
Avnet Americas | 100K 1% 0402 10,000 piece per reel - Tape and Reel (Alt: 10226443-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
10226443-00
|
Avnet Americas | 100K 1% 0402 10,000 piece per reel - Tape and Reel (Alt: 10226443-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
10226443-00
|
Richardson RFPD | TEMPERATURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |