-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL HEADER LATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1668
|
Newark | Headers & Wire Housings Uni Hdr Latch |Amp Te Connectivity 102312-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 892 |
|
$0.2360 / $0.3120 | Buy Now |
DISTI #
50F711
|
Newark | Ejector Latch, Universal Header, Accessory Type:Ejector Latch, For Use With:Amp-Latch Connector With Standard Cover, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 102312-2 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 | Buy Now |
DISTI #
102312-2-ND
|
DigiKey | CONN LATCH EJECTER W/OUT TAB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
11339 In Stock |
|
$0.1980 / $0.3000 | Buy Now |
DISTI #
102312-2
|
Avnet Americas | Connector Accessories Latch Thermoplastic Black - Bulk (Alt: 102312-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1850 |
|
$0.1759 / $0.1864 | Buy Now |
DISTI #
571-1023122
|
Mouser Electronics | Headers & Wire Housings UNI HDR LATCH RoHS: Compliant | 24796 |
|
$0.2270 / $0.5100 | Buy Now |
DISTI #
V36:1790_11708663
|
Arrow Electronics | Connector Accessories Latch Straight Thermoplastic Black Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2233 | Americas - 23881 |
|
$0.1884 | Buy Now |
DISTI #
70085841
|
RS | 102312 Series Latch For Use With AMP Latch Connector with Standard Cover | TE Connectivity 102312-2 RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2480 / $0.3100 | RFQ |
|
Future Electronics | Amp-Latch Universal Push Tab Free Ejection Cover RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.1860 / $0.2050 | Buy Now |
|
Future Electronics | Amp-Latch Universal Push Tab Free Ejection Cover RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 25000 Lead time: 2 Weeks Container: Box | 0Box |
|
$0.1860 | Buy Now |
DISTI #
AMP102312-2
|
Heilind Electronics | UNIVERSAL HEADER LATCH | Americas - 0 in Stock |
|
$0.2330 / $0.2365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102312-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102312-2
TE Connectivity
UNIVERSAL HEADER LATCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |