Part Details for 1023500000 by Weidmüller Interface GmbH & Co. KG
Overview of 1023500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1023500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5234
|
Newark | Terminal Block, Din Rail, 4Pos, 12Awg, No. Of Positions:4Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:400V, No. Of Levels:2 Rohs Compliant: Yes |Weidmuller 1023500000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2800 | Buy Now |
DISTI #
281-5433-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
29 In Stock |
|
$8.3719 / $13.4000 | Buy Now |
DISTI #
1023500000
|
Avnet Americas | Conn Terminal Block 4 POS Screw Cable Mount 10A - Bag (Alt: 1023500000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$8.2890 / $9.5489 | Buy Now |
DISTI #
470-1023500000
|
Mouser Electronics | DIN Rail Terminal Blocks WDK D/35, 1N4007 RoHS: Compliant | 133 |
|
$8.7000 / $12.7700 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 4 POS Screw T DIN Rail 1A RoHS: Compliant |
39 In Stock 1568 Factory Stock |
|
$8.1700 / $12.5200 | Buy Now |
DISTI #
68491741
|
Verical | Conn Terminal Block 4 POS Screw T DIN Rail 0.5A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 35 |
|
$11.4660 / $16.2760 | Buy Now |
|
Master Electronics | Conn Terminal Block 4 POS Screw T DIN Rail 1A RoHS: Compliant |
39 In Stock 1568 Factory Stock |
|
$8.1700 / $12.5200 | Buy Now |