Part Details for 10236-6212PL by 3M Interconnect
Overview of 10236-6212PL by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10236-6212PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0741
|
Newark | Micro D Sub Connector, Straight, 102 Series, Receptacle, 36, Through Hole, Pcb Mount Rohs Compliant: Yes |3M 10236-6212PL (Alternate Part Number: 04547452261512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$4.3000 / $7.3600 | Buy Now |
DISTI #
3M157261-ND
|
DigiKey | CONN RCPT 36POS PCB SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
330 In Stock |
|
$4.8787 / $8.3600 | Buy Now |
DISTI #
517-10236-6212PL
|
Mouser Electronics | D-Sub Micro-D Connectors MDR/RECEP/36POS/PB FREE/30MIN RoHS: Compliant | 84 |
|
$4.6700 / $8.3500 | Buy Now |
DISTI #
MMM7000090269
|
Heilind Electronics | 7000090269 JE150317319 36/MDR/RC/FSKT/BDMT/ST/M2.5/SC | Americas - 0 in Stock |
|
$5.3082 / $5.5650 | Buy Now |
|
Quest Components | 5 |
|
$6.1950 / $12.3900 | Buy Now | |
DISTI #
10236-6212PL
|
TTI | D-Sub Micro-D Connectors MDR/RECEP/36POS/PB FREE/30MIN Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.3700 / $5.5700 | Buy Now |