-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODIV HSG COMP DR .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25909-ND
|
DigiKey | CONN RCPT HSG 40POS 2.54MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1108 In Stock |
|
$4.2317 / $6.5000 | Buy Now |
DISTI #
102387-9
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 102387-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 23393600 Factory Stock |
|
$2.7007 | Buy Now |
DISTI #
90F4538
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 90F4538) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 703 Partner Stock |
|
$4.1400 / $5.2100 | Buy Now |
DISTI #
571-1023879
|
Mouser Electronics | Headers & Wire Housings CNTR PLRZD HG 40 DBL RoHS: Compliant | 3530 |
|
$3.6800 / $3.9700 | Buy Now |
DISTI #
70085406
|
RS | Receptacle Housing, 2.54mm Pitch, 2 Row, 40-Pos, Female, AMPMODU Mod IV Series | TE Connectivity 102387-9 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 713 |
|
$2.1500 | Buy Now |
|
Future Electronics | AMPMODU 40 Position Dual Row 2.54 mm Pitch Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1179Bag |
|
$3.4800 / $4.0500 | Buy Now |
DISTI #
AMP102387-9
|
Heilind Electronics | 40 MODIV HSG COMP DR .100 POL | Americas - 9825 in Stock4500 On Order |
|
$3.6699 / $4.6393 | Buy Now |
|
Onlinecomponents.com | 40 MODIV HSG COMP DR .100 POL RoHS: Compliant |
4511 In Stock 3600 Factory Stock |
|
$3.4600 / $5.0200 | Buy Now |
|
Bristol Electronics | 253 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102387-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102387-9
TE Connectivity
40 MODIV HSG COMP DR .100 POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.295 inch | |
Body Depth | 0.285 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 102387-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102387-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-534972-2 | 40 MODII VRT 2PC DR CE 100CL, RoHS | TE Connectivity | 102387-9 vs 5-534972-2 |
5-532955-7 | 40 MODII 2PC CE RCPT ASSY, RoHS | TE Connectivity | 102387-9 vs 5-532955-7 |