Part Details for 10250-0210EC by 3M Interconnect
Overview of 10250-0210EC by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10250-0210EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2500
|
Newark | Mdr Conn, 50Pos, Rcpt, Panel, Idc, D Sub Connector Type:-, Gender:Receptacle, Product Range:102 Series, No. Of Contacts:50Contacts, D Sub Shell Size:-, Contact Termination Type:Idc/Idt, Connector Mounting:Panel Mount Rohs Compliant: Yes |3M 10250-0210EC (Alternate Part Number: 04901690090608 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$11.1200 / $13.9000 | Buy Now |
DISTI #
MRB50A-ND
|
DigiKey | CONN RCPT 50POS STR IDC Min Qty: 1 Lead time: 17 Weeks Container: Tray |
149 In Stock |
|
$11.4195 / $17.5000 | Buy Now |
DISTI #
7000090173
|
Avnet Americas | Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 7000090173) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1511 / $11.5541 | Buy Now |
DISTI #
10C2500
|
Avnet Americas | Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 10C2500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 61 Partner Stock |
|
$13.5100 / $18.8400 | Buy Now |
DISTI #
517-10250-0210EC
|
Mouser Electronics | D-Sub Micro-D Connectors 50P RECEPT SHIELDED IDC WIREMNT PANELMNT RoHS: Compliant | 165 |
|
$11.4100 / $17.4900 | Buy Now |
DISTI #
MMM7000090173
|
Heilind Electronics | 7000090173 JE150182424 50/MDR/RECEP/PANELMNT/30MIN | Americas - 0 in Stock |
|
$12.6968 / $13.0999 | Buy Now |
|
Onlinecomponents.com | Conn Mini D Ribbon RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port |
9 In Stock |
|
$7.9500 / $10.3300 | Buy Now |
DISTI #
10250-0210EC
|
TTI | D-Sub Micro-D Connectors 50P RECEPT SHIELDED IDC WIREMNT PANELMNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 101 In Stock |
|
$11.5400 / $17.3100 | Buy Now |
DISTI #
10C2500
|
Avnet Americas | Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 10C2500) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 61 Partner Stock |
|
$13.5100 / $18.8400 | Buy Now |
DISTI #
7000090173
|
Avnet Americas | Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port - Bulk (Alt: 7000090173) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1511 / $11.5541 | Buy Now |
Part Details for 10250-0210EC
10250-0210EC CAD Models
10250-0210EC Part Data Attributes
|
10250-0210EC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10250-0210EC
3M Interconnect
Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, M2.5, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | PANEL MOUNT, SHIELDED | |
Body Breadth | 0.36 inch | |
Body Depth | 0.39 inch | |
Body Length | 2.06 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER/POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 10250-0210EC
This table gives cross-reference parts and alternative options found for 10250-0210EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10250-0210EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10250-0210EC | 50 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | 3M Electronics | 10250-0210EC vs 10250-0210EC |
57TE-10500-70MMCFD1A | Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, Receptacle | DDK Ltd | 10250-0210EC vs 57TE-10500-70MMCFD1A |
555227-1 | 50 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 10250-0210EC vs 555227-1 |
52986-5071 | Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, M2.6x0.45, Receptacle | Molex | 10250-0210EC vs 52986-5071 |
DX20A-50S | Telecom and Datacom Connector, 50 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle | Hirose Electric Co Ltd | 10250-0210EC vs DX20A-50S |
RC10(F)-50R-LW | Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Bail Mt M, Receptacle | Hirose Electric Co Ltd | 10250-0210EC vs RC10(F)-50R-LW |
4-1734037-5 | 50 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 10250-0210EC vs 4-1734037-5 |
57TE-30500-2G | Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, Bail Mt F, Receptacle | DDK Ltd | 10250-0210EC vs 57TE-30500-2G |
DX10M-50S | Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Latch, Receptacle | Hirose Electric Co Ltd | 10250-0210EC vs DX10M-50S |
2-5178238-7 | CHAMP.050 REC ASS'Y 50P PB-FRE | TE Connectivity | 10250-0210EC vs 2-5178238-7 |