-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 AMPMODU MT COVER DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1684
|
Newark | 18 Ampmodu Mt Cover Dr .100Cl |Amp Te Connectivity 102536-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $1.1200 | Buy Now |
DISTI #
66F1622
|
Newark | Back Cover 18 Position, Thermoplastic, Accessory Type:Hermaphroditic Style Cover, For Use With:Ampmodu ® Series Double Row Receptacle Assemblies, Connector Body Material:Thermoplastic Body, Product Range:-, Enclosure Material:Plasticrohs Compliant: Yes |Amp Te Connectivity 102536-7 Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6380 | Buy Now |
DISTI #
A28741-ND
|
DigiKey | CONN COVER BACK 18POS MT .100 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5870 In Stock |
|
$0.5736 / $1.0700 | Buy Now |
DISTI #
102536-7
|
Avnet Americas | Connector Accessories 18 POS Cover Thermoplastic Black - Bulk (Alt: 102536-7) RoHS: Compliant Min Qty: 13000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6080 | Buy Now |
DISTI #
571-1025367
|
Mouser Electronics | Headers & Wire Housings BACK COVER 18 POS shielding/nonshldng RoHS: Compliant | 8684 |
|
$0.5730 / $0.9100 | Buy Now |
DISTI #
V99:2348_11705659
|
Arrow Electronics | Connector Accessories Cover Straight Thermoplastic Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2113 | Americas - 2919 |
|
$0.5009 / $0.6178 | Buy Now |
|
Future Electronics | AMPMODU 18 Position .100Centerline Low Profile Accessory Cover RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.5950 / $0.7200 | Buy Now |
DISTI #
AMP102536-7
|
Heilind Electronics | 18 AMPMODU MT COVER DR .100CL | Americas - 1434 in Stock |
|
$0.6849 / $0.8659 | Buy Now |
|
Onlinecomponents.com | 18 AMPMODU MT COVER DR .100CL RoHS: Compliant |
12804 In Stock |
|
$0.5570 / $0.9110 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102536-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102536-7
TE Connectivity
18 AMPMODU MT COVER DR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |