-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 AMPMODU MT COVER DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3070
|
Newark | 10 Ampmodu Mt Cover Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 102540-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8460 / $1.0300 | Buy Now |
DISTI #
102540-3-ND
|
DigiKey | CONN COVER FRONT 10POS POLAR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
531 In Stock |
|
$0.8356 / $1.4100 | Buy Now |
DISTI #
102540-3
|
Avnet Americas | Connector Accessories 10 POS Double Row Receptacle Assemblies Polarizing Cover Thermoplastic Black - Bulk (Alt: 102540-3) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 867 Factory Stock |
|
$0.7178 / $0.8639 | Buy Now |
DISTI #
571-1025403
|
Mouser Electronics | Headers & Wire Housings MT COVER 10P low profile RoHS: Compliant | 900 |
|
$0.7980 / $1.6500 | Buy Now |
DISTI #
V99:2348_11705667
|
Arrow Electronics | Connector Accessories Polarizing Cover Straight Thermoplastic Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1615 | Americas - 18 |
|
$0.1435 | Buy Now |
DISTI #
71704752
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 10 AMPMODU MT COVER DR .100CL | TE Connectivity 102540-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.7520 | Buy Now |
DISTI #
AMP102540-3
|
Heilind Electronics | 10 AMPMODU MT COVER DR .100CL | Americas - 0 in Stock |
|
$0.6404 / $0.9359 | Buy Now |
|
Onlinecomponents.com | 10 AMPMODU MT COVER DR .100CL RoHS: Compliant |
1053 In Stock 867 Factory Stock |
|
$0.7790 / $1.4070 | Buy Now |
DISTI #
57377310
|
Verical | Connector Accessories Polarizing Cover Straight Thermoplastic Black RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1906 | Americas - 1050 |
|
$1.0907 / $1.8330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102540-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102540-3
TE Connectivity
10 AMPMODU MT COVER DR .100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |