-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN7683-ND
|
DigiKey | FIXED IND 1UH 390MA 1 OHM TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1452 In Stock |
|
$0.9685 / $2.1800 | Buy Now |
DISTI #
807-1025R-20K
|
Mouser Electronics | RF Inductors - Leaded 1 uH RoHS: Compliant | 300 |
|
$1.0100 / $2.1300 | Buy Now |
|
Future Electronics | 1 µH Unshielded Molded Inductor 390 mA 1Ohm Max Axial RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0600 / $1.0900 | Buy Now |
|
Future Electronics | 1 µH Unshielded Molded Inductor 390 mA 1Ohm Max Axial RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.0600 / $1.2100 | Buy Now |
DISTI #
1025R-20K
|
TTI | RF Inductors - Leaded 1 uH pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 96 In Stock |
|
$1.0000 / $2.1100 | Buy Now |
|
NexGen Digital | 295 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 95 |
|
$1.0000 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1025R-20K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1025R-20K
API Delevan
General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Construction | Tubular | |
Core Material | PHENOLIC | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.39 A | |
Self Resonance Frequency | 230 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% |
This table gives cross-reference parts and alternative options found for 1025R-20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1025R-20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39010/08B1R0KP | General Purpose Inductor, 1uH, 10%, 1 Element, Phenolic-Core, AXIAL LEADED | API Delevan | 1025R-20K vs M39010/08B1R0KP |
MSC301R0KT | 1 ELEMENT, 1uH, PHENOLIC-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED | TE Connectivity | 1025R-20K vs MSC301R0KT |