-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 AMPMODU MT COVER DR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7578
|
Newark | Headers & Wire Housings 14 Cover Dr .100Cl |Amp Te Connectivity 102681-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.2900 | Buy Now |
DISTI #
08H0125
|
Newark | 14 Ampmodu Mt Cover Dr .100Cl Rohs Compliant: Yes |Amp Te Connectivity 102681-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.4200 | Buy Now |
DISTI #
102681-2-ND
|
DigiKey | CONN COVER FRONT 14POS POLAR.100 Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4 In Stock |
|
$1.5380 / $2.6800 | Buy Now |
DISTI #
102681-2
|
Avnet Americas | Connector Accessories 14 POS Cover Thermoplastic Black - Bulk (Alt: 102681-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4148 / $1.7026 | Buy Now |
DISTI #
571-102681-2
|
Mouser Electronics | Headers & Wire Housings 14 COVER DR .100CL RoHS: Compliant | 2546 |
|
$1.5300 / $2.6400 | Buy Now |
DISTI #
71704813
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 14 AMPMODU MT COVER DR .100CL | TE Connectivity 102681-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $2.0700 | RFQ |
|
Future Electronics | 14 AMPMODU MT COVER DR .100CL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.5400 / $1.6000 | Buy Now |
DISTI #
AMP102681-2
|
Heilind Electronics | 14 AMPMODU MT COVER DR .100CL | Americas - 0 in Stock |
|
$1.7632 / $1.8167 | Buy Now |
|
Onlinecomponents.com | 14 AMPMODU MT COVER DR .100CL RoHS: Compliant |
504 In Stock |
|
$1.4600 / $2.5000 | Buy Now |
DISTI #
79373371
|
Verical | Connector Accessories Cover Straight Thermoplastic Black RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2349 | Americas - 500 |
|
$2.0201 / $3.3113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102681-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102681-2
TE Connectivity
14 AMPMODU MT COVER DR .100CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYETHYLENE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |