-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLIP Accessory Type:Mounting Clips;Material:Steel;Color:Other;Connector Mounting Type:Panel Mounting Clips Steel Panel | Deutsch Dt Mounting Clip | Part# 1027-004-1200 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1207
|
Newark | Mounting Clip, Size 2/3/4/6/12, Pcb Conn, Accessory Type:Mounting Clip, For Use With:Deutsch Dtm, Dtp, Dt Series Size 2/3/4/6/12 Pcb Connectors, Product Range:- Rohs Compliant: Yes |Deutsch Te Connectivity 1027-004-1200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.4300 | Buy Now |
DISTI #
A127552-ND
|
DigiKey | 1027-004-1200 Min Qty: 1 Lead time: 9 Weeks Container: Box |
1265 In Stock |
|
$1.6527 / $3.0600 | Buy Now |
DISTI #
1027-004-1200
|
Avnet Americas | Connector Accessory, Mounting Clip, Deutsch DTM, DTP, DT Series Size 2/3/4/6/12 PCB Connectors - Bulk (Alt: 1027-004-1200) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1027-004-1200
|
Mouser Electronics | Automotive Connectors CLIP, STEEL, ZINC, 13MM HOLE, ST RoHS: Compliant | 3359 |
|
$1.7500 / $3.1200 | Buy Now |
DISTI #
71443242
|
RS | Automotive Connector Clip for DEUTSCH Rectangular, DT Series | TE Connectivity 1027-004-1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 304 |
|
$2.4000 / $3.1200 | Buy Now |
DISTI #
DCN1027-004-1200
|
Heilind Electronics | 1027-004-1200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CLIP, STEEL, ZINC, 13MM HOLE, ST RoHS: Compliant |
1402 In Stock |
|
$1.7000 / $3.0400 | Buy Now |
DISTI #
73477143
|
Verical | METAL CLIP/ MOUNT BRACKET RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2242 | Americas - 1400 |
|
$2.3181 / $4.0265 | Buy Now |
DISTI #
69076960
|
Verical | METAL CLIP/ MOUNT BRACKET RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 23 |
|
$4.5885 | Buy Now |
DISTI #
1027-004-1200
|
TTI | Automotive Connectors CLIP, STEEL, ZINC, 13MM HOLE, ST Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 3198 In Stock |
|
$1.7400 / $3.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1027-004-1200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1027-004-1200
TE Connectivity
CLIP Accessory Type:Mounting Clips;Material:Steel;Color:Other;Connector Mounting Type:Panel Mounting Clips Steel Panel | Deutsch Dt Mounting Clip | Part# 1027-004-1200 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | STEEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |