-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1856-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 6 Weeks Container: Box |
805 In Stock |
|
$1.0656 / $2.0600 | Buy Now |
DISTI #
571-1028-008-0405
|
Mouser Electronics | Automotive Connectors BACKSHELL RoHS: Compliant | 179 |
|
$1.0600 / $1.3200 | Buy Now |
DISTI #
71443247
|
RS | Automotive Connector Backshell, 4-Pos, Black, DT Series | TE Connectivity 1028-008-0405 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.9080 | Buy Now |
DISTI #
DCN1028-008-0405
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | BKSHL, 4P, BLK, PLG, ST, NW 8.5 |
1080 In Stock |
|
$1.0200 / $1.6200 | Buy Now |
DISTI #
66947423
|
Verical | Backshell Swivel Adapter 4 Pin plug RoHS: Compliant Min Qty: 40 Package Multiple: 10 Date Code: 2205 | Americas - 1080 |
|
$1.2700 / $2.1457 | Buy Now |
DISTI #
1028-008-0405
|
TTI | Automotive Connectors BACKSHELL Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 26 In Stock |
|
$1.0500 / $1.1800 | Buy Now |
DISTI #
DCN1028-008-0405
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1028-008-0405
|
Avnet Abacus | Backshell for DTM06 Series 4 Position Unsealed Connectors PBT ST Black Box (Alt: 1028-008-0405) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1028-008-0405
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1028-008-0405
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |