Part Details for 1028-027-0405 by TE Connectivity
Overview of 1028-027-0405 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1028-027-0405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1028-027-0405-ND
|
DigiKey | BKSHL, 4P, BLK, REC, ST, NW 8.5 Min Qty: 1 Lead time: 16 Weeks Container: Box |
301 In Stock |
|
$1.2339 / $2.3800 | Buy Now |
DISTI #
571-1028-027-0405
|
Mouser Electronics | Automotive Connectors BKSHL, 4P, BLK, REC, ST, NW 8.5 RoHS: Compliant | 2443 |
|
$0.9050 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$1.0600 | Buy Now |
DISTI #
DCN1028-027-0405
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | BKSHL, 4P, BLK, REC, ST, NW 8.5 |
25 Partner Stock 350 On Order |
|
$1.1800 / $3.1900 | Buy Now |
DISTI #
1028-027-0405
|
TTI | Automotive Connectors BKSHL, 4P, BLK, REC, ST, NW 8.5 Min Qty: 700 Package Multiple: 700 Container: Each | Americas - 0 |
|
$1.0600 / $1.1200 | Buy Now |
DISTI #
1028-027-0405
|
TME | Accessories: cable holder, DTM, male, PIN: 4, DTM04-4P, straight Min Qty: 1 | 16 |
|
$2.5400 / $3.5700 | Buy Now |
DISTI #
DCN1028-027-0405
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
1028-027-0405
|
Avnet Abacus | Backshell for DTM04 Series 4 Position Unsealed Connectors Plastic ST Black (Alt: 1028-027-0405) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BKSHL, 4P, BLK, REC, ST, NW 8.5 |
25 Partner Stock 350 On Order |
|
$1.1800 / $3.1900 | Buy Now |
Part Details for 1028-027-0405
1028-027-0405 CAD Models
1028-027-0405 Part Data Attributes:
|
1028-027-0405
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1028-027-0405
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C |