-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4493
|
Newark | Bkshl, 2P, Blk, Plg, St, Nw 8.5 |Deutsch Te Connectivity 1028-041-0205 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 852 |
|
$1.1200 / $1.2100 | Buy Now |
DISTI #
1734-1858-ND
|
DigiKey | BACKSHELL Min Qty: 1 Lead time: 6 Weeks Container: Box |
567 In Stock |
|
$0.6608 / $1.0100 | Buy Now |
DISTI #
571-1028-041-0205
|
Mouser Electronics | Automotive Connectors 2P BSCKSHELL PLUG DTM*06-2S RoHS: Compliant | 1487 |
|
$0.6940 / $1.4300 | Buy Now |
DISTI #
71443249
|
RS | Automotive Connector Backshell, 180 deg, 2-Pos, Black, DT Series | TE Connectivity 1028-041-0205 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 916 |
|
$0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 | 0 |
|
$0.6370 | Buy Now |
DISTI #
DCN1028-041-0205
|
Heilind Electronics | 1028-041-0205 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Backshell Swivel Adapter 2 Pin Plug |
852 Partner Stock |
|
$0.7190 / $2.2300 | Buy Now |
DISTI #
35656159
|
Verical | Backshell Swivel Adapter 2 Pin Plug RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 852 |
|
$0.9500 / $1.1700 | Buy Now |
DISTI #
77321862
|
Verical | Backshell Swivel Adapter 2 Pin Plug RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 179 |
|
$1.5161 / $1.5667 | Buy Now |
DISTI #
1028-041-0205
|
TTI | Automotive Connectors 2P BSCKSHELL PLUG DTM*06-2S Min Qty: 1700 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1028-041-0205
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1028-041-0205
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Material | POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |