Part Details for 1028075 by Phoenix Contact
Overview of 1028075 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1028075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18264-ND
|
DigiKey | DISTRIBUTION BLOCK VIOLET Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
171 In Stock |
|
$0.5431 / $0.7800 | Buy Now |
DISTI #
651-1028075
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX 2X2,5 VT RoHS: Compliant | 318 |
|
$0.5430 / $0.7800 | Buy Now |
DISTI #
71543593
|
RS | Distribution block, terminal block, 2-pos., Direct Mnt., Push In, 5A, 600V, 12-26 AWG | Phoenix Contact 1028075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 40 |
|
$0.5600 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Distribution block - Basic terminal block - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 21.7 mm - color: violet - mounting type: for snapping onto a DIN rail adapter |
1000 In Stock |
|
$0.5610 / $0.7930 | Buy Now |
DISTI #
70371176
|
Verical | Distribution Block, Basic Terminal Block, Push-in Connection RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2247 | Americas - 1000 |
|
$1.0309 | Buy Now |
DISTI #
1028075
|
TTI | DIN Rail Terminal Blocks PTFIX 2X2,5 VT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.5300 / $0.6230 | Buy Now |
DISTI #
000000000005971165
|
Sager | DIN Rail Terminal Blocks PTFIX 2X2,5 VT Min Qty: 50 | 4 |
|
$0.6828 / $0.7966 | Buy Now |
|
Master Electronics | Distribution block - Basic terminal block - nom. voltage: 690 V - nominal current: 24 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - height: 21.7 mm - color: violet - mounting type: for snapping onto a DIN rail adapter |
1000 In Stock |
|
$0.5610 / $0.7930 | Buy Now |
Part Details for 1028075
1028075 CAD Models
1028075 Part Data Attributes:
|
1028075
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1028075
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |