Part Details for 1028360 by Phoenix Contact
Overview of 1028360 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1028360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1028360-ND
|
DigiKey | PTFIX 2X4 GY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
58 In Stock |
|
$0.7000 | Buy Now |
DISTI #
651-1028360
|
Mouser Electronics | DIN Rail Terminal Blocks PTFIX2X4GY RoHS: Compliant | 189 |
|
$0.7300 / $1.2400 | Buy Now |
DISTI #
71848727
|
RS | Terminal block, PTFIX 2X4 GY | Phoenix Contact 1028360 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 / $1.0200 | RFQ |
|
Onlinecomponents.com | Distribution block - Basic terminal block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 21.7 mm - color: gray - mounting type: for snapping onto a DIN rail adapter | 0 |
|
$0.7010 / $1.0220 | Buy Now |
DISTI #
1028360
|
TTI | DIN Rail Terminal Blocks PTFIX2X4GY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.6800 / $0.9500 | Buy Now |
DISTI #
000000000005878978
|
Sager | DIN Rail Terminal Blocks PTFIX2X4GY Min Qty: 50 | 0 |
|
$0.8643 / $1.0100 | Buy Now |
|
Dynamic Solutions GmbH | Distribution block | 4000 |
|
RFQ | |
|
Master Electronics | Distribution block - Basic terminal block - nom. voltage: 450 V - nominal current: 32 A - connection method: Push-in connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - height: 21.7 mm - color: gray - mounting type: for snapping onto a DIN rail adapter | 0 |
|
$0.7010 / $1.0220 | Buy Now |