-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 MODII HDR SRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B4027
|
Newark | 09 Modii Hdr Srst B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 102972-9 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102972-9
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 102972-9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8119 / $0.9167 | Buy Now |
DISTI #
571-1029729
|
Mouser Electronics | Headers & Wire Housings 09 MODII HEADER SRST RoHS: Not Compliant | 0 |
|
$0.6200 / $1.1000 | Order Now |
DISTI #
71704911
|
RS | TE, IND Devices, Circular Connectors, 09 MODII HDR SRST B/A .100CL | TE Connectivity 102972-9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.3300 | RFQ |
|
Bisco Industries | 31 |
|
Buy Now | ||
|
Onlinecomponents.com | HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 VERTICAL WITH .025 SQUARE POSTS | 0 |
|
$1.0800 / $1.5800 | Buy Now |
|
Bristol Electronics | 216 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 2 |
|
$0.5320 | Buy Now |
DISTI #
102972-9
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 102972-9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8119 / $0.9167 | Buy Now |
DISTI #
102972-9
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 102972-9) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8119 / $0.9167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102972-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102972-9
TE Connectivity
09 MODII HDR SRST B/A .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.884 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 102972-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102972-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG09SS-GAR | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | 102972-9 vs PEG09SS-GAR |