-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02 MODII HDR DRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B4052
|
Newark | 02 Modii Hdr Drst B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 102977-1 Min Qty: 2080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.3990 | Buy Now |
DISTI #
102977-1
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: 102977-1) RoHS: Not Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2519 / $0.2844 | Buy Now |
DISTI #
571-102977-1
|
Mouser Electronics | Headers & Wire Housings 02 MODII HDR DRST B/ RoHS: Not Compliant | 1837 |
|
$0.2020 / $0.3700 | Buy Now |
DISTI #
71704957
|
RS | TE, IND Devices, Circular Connectors, 02 MODII HDR DRST B/A .100CL | TE Connectivity 102977-1 RoHS: Not Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4120 / $0.4290 | RFQ |
|
Onlinecomponents.com | HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 CL, VERTICAL, WITH .025 SQ POSTS |
1690 In Stock |
|
$0.1760 / $0.3610 | Buy Now |
DISTI #
102977-1
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: 102977-1) RoHS: Not Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2519 / $0.2844 | Buy Now |
DISTI #
102977-1
|
Avnet Americas | Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole - Bulk (Alt: 102977-1) RoHS: Not Compliant Min Qty: 2080 Package Multiple: 2080 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2519 / $0.2844 | Buy Now |
DISTI #
3161392
|
Farnell | 02 MODII HDR DRST B/A .100CL RoHS: Not Compliant Min Qty: 2080 Lead time: 19 Weeks, 6 Days Container: Each | 0 |
|
$0.3159 | Buy Now |
|
Master Electronics | HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 CL, VERTICAL, WITH .025 SQ POSTS |
1690 In Stock |
|
$0.1760 / $0.3610 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2131 |
|
$0.2300 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102977-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
102977-1
TE Connectivity
02 MODII HDR DRST B/A .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.084 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 102977-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102977-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG02DS-HAR | Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | 102977-1 vs PEG02DS-HAR |