Part Details for 102991698 by BeagleBoard
Overview of 102991698 by BeagleBoard
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102991698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6556
|
Newark | Beaglev Ahead Sbc, Xuantie C910, Silicon Manufacturer:T-Head, Silicon Family Name:Xuantie, Core Architecture:Risc-V, Core Sub-Architecture:C910, Silicon Core Number:Th1520, Kit Contents:Beaglev Ahead Single Board Computer Th1520 Rohs Compliant: Yes |Beagleboard 102991698 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$178.7500 | Buy Now |
DISTI #
2820-102991698-ND
|
DigiKey | BEAGLEV-AHEAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
520 In Stock |
|
$148.7500 | Buy Now |
DISTI #
713-102991698
|
Mouser Electronics | Single Board Computers BeagleV-Ahead Quad-Core RISC-V 64GCV, MikroBus Shuttle, 2.4GHz/5GHz Antenna, MicroB USB Cable RoHS: Compliant | 951 |
|
$149.0000 | Buy Now |
Part Details for 102991698
102991698 CAD Models
102991698 Part Data Attributes:
|
102991698
BeagleBoard
Buy Now
|
Compare Parts:
102991698
BeagleBoard
|
Samacsys Manufacturer | BeagleBoard |