Part Details for 102H4040N512FR by EXXELIA Group
Overview of 102H4040N512FR by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Part Details for 102H4040N512FR
102H4040N512FR CAD Models
102H4040N512FR Part Data Attributes:
|
102H4040N512FR
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
102H4040N512FR
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.0051uF, 5220,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 5220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.7 mm | |
JESD-609 Code | e0 | |
Length | 13.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Box | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | HI-VOLTAGE(LEADED) | |
Size Code | 5220 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) | |
Terminal Pitch | 12.7 mm | |
Width | 5.2 mm |