Part Details for 102R29N102KV6 by Johanson Dielectrics Inc
Overview of 102R29N102KV6 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102R29N102KV6
102R29N102KV6 CAD Models
102R29N102KV6 Part Data Attributes:
|
102R29N102KV6
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R29N102KV6
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 5.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.29 mm |
Alternate Parts for 102R29N102KV6
This table gives cross-reference parts and alternative options found for 102R29N102KV6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R29N102KV6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102R29N102KT4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 102R29N102KV6 vs 102R29N102KT4 |
VJ1808A102KBGAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | 102R29N102KV6 vs VJ1808A102KBGAT4X |
102R29N102KT6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 102R29N102KV6 vs 102R29N102KT6 |
102R29N102KV4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R29N102KV6 vs 102R29N102KV4 |
NMC-P1808NPO102K1KVTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | 102R29N102KV6 vs NMC-P1808NPO102K1KVTRPLPF |
NMC-H1808NPO102K1KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | 102R29N102KV6 vs NMC-H1808NPO102K1KVTRPF |
102R29N102KV6U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R29N102KV6 vs 102R29N102KV6U |
VJ1808A102KFGAT4X | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.001 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 102R29N102KV6 vs VJ1808A102KFGAT4X |
CHV1808N1K0102KCT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Cal-Chip Electronics | 102R29N102KV6 vs CHV1808N1K0102KCT |
KGM42CCG3A102KY | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 102R29N102KV6 vs KGM42CCG3A102KY |