Part Details for 102T5FN272KR4HT by Johanson Dielectrics Inc
Overview of 102T5FN272KR4HT by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102T5FN272KR4HT
102T5FN272KR4HT CAD Models
102T5FN272KR4HT Part Data Attributes
|
102T5FN272KR4HT
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102T5FN272KR4HT
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0027uF, 5538,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 5538 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15.24 mm | |
Length | 13.97 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 5538 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 12.7 mm | |
Width | 9.53 mm |