Part Details for 102R15N470KV4E by Johanson Dielectrics Inc
Overview of 102R15N470KV4E by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102R15N470KV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
605-102R15N470KV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1Kvolts 47pF 10% NPO RoHS: Compliant | 16194 |
|
$0.1260 / $0.4200 | Buy Now |
DISTI #
CMC0805-47P-KN1000-J
|
Maritex | Ceramic capacitor SMD, 0805, 47pF, 1000V, NP0, 10% Min Qty: 1 Package Multiple: 1 | 1300 |
|
$0.1660 / $0.4630 | Buy Now |
Part Details for 102R15N470KV4E
102R15N470KV4E CAD Models
102R15N470KV4E Part Data Attributes
|
102R15N470KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R15N470KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 102R15N470KV4E
This table gives cross-reference parts and alternative options found for 102R15N470KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R15N470KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM21ECG3A470KU | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 102R15N470KV4E vs KGM21ECG3A470KU |
102R15N470KV6R | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R15N470KV4E vs 102R15N470KV6R |
102R15N470KV4R | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R15N470KV4E vs 102R15N470KV4R |
102R15N470KV6U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R15N470KV4E vs 102R15N470KV6U |