Part Details for 103-0535-403 by Dialight
Overview of 103-0535-403 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 103-0535-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M1255
|
Newark | Large Oil Tight Panel Ind. Rohs Compliant: Yes |Dialight 103-0535-403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$20.1600 / $23.0800 | Buy Now |
DISTI #
2266-103-0535-403-ND
|
DigiKey | LARGE OIL TIGHT PANEL IND. Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
21 In Stock |
|
$19.7800 / $25.0100 | Buy Now |
DISTI #
645-103-0535-403
|
Mouser Electronics | Lamp Lenses WHITE LENS CAP FOR 103 SERIES RoHS: Compliant | 0 |
|
$17.6700 / $19.1900 | Order Now |
DISTI #
70081490
|
RS | Lens, SERIES 103 LENS CAPS FOR USE WITH 103 SERIES SOCKETS, WHITE | Dialight 103-0535-403 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9800 / $18.7200 | RFQ |
|
Onlinecomponents.com | Optical Lens White |
21 Partner Stock |
|
$17.3200 / $29.6900 | Buy Now |
DISTI #
36329054
|
Verical | Optical Lens White RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 21 |
|
$19.7300 / $23.4500 | Buy Now |
DISTI #
Dialight Corp. 103-0535-403
|
PEI Genesis | IN LENS 103 BASE WHT 05 3 | 21 |
|
Buy Now | |
|
Master Electronics | Optical Lens White |
21 Partner Stock |
|
$17.3200 / $29.6900 | Buy Now |
Part Details for 103-0535-403
103-0535-403 CAD Models
103-0535-403 Part Data Attributes
|
103-0535-403
Dialight
Buy Now
Datasheet
|
Compare Parts:
103-0535-403
Dialight
Single Color LED, White
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |