Part Details for 103020012 by Seeed Development Ltd
Overview of 103020012 by Seeed Development Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103020012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5721
|
Newark | Relay Board, Spdt, 30A, 250Vac, For Use With:Grove Modules, Accessory Type:Spdt Relay Board, Product Range:Grove Series Rohs Compliant: Yes |Seeed Studio 103020012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$11.7800 | Buy Now |
DISTI #
1597-1090-ND
|
DigiKey | GROVE SPDT RELAY 30A Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
375 In Stock |
|
$10.9000 | Buy Now |
DISTI #
713-103020012
|
Mouser Electronics | Seeed Studio Accessories Grove - SPDT Relay(30A) - High Current and Normally closed RoHS: Compliant | 11 |
|
$10.9000 | Buy Now |
|
Onlinecomponents.com | Grove - SPDT Relay(30A) RoHS: Compliant | 0 |
|
$9.2700 | Buy Now |
DISTI #
4007760
|
element14 Asia-Pacific | RELAY, SPDT, 30A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 39 |
|
$11.4216 | Buy Now |
DISTI #
4007760
|
Farnell | RELAY, SPDT, 30A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 39 |
|
$11.5778 | Buy Now |