Part Details for 1031379 by Phoenix Contact
Overview of 1031379 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1031379
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1031379-ND
|
DigiKey | EV-GBG4C-DC250A-5 0M70ESBK01 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$960.3800 | Buy Now |
DISTI #
651-1031379
|
Mouser Electronics | EV Charging Cables EV-GBG4C-DC250A-5 0M70ESBK01 | 1 |
|
$1,074.5400 / $1,097.5800 | Buy Now |
|
Onlinecomponents.com | DC charging cable - DC charging cable with Vehicle Connector - open cable end - with protective cap - GB/T - GB/T 20234.1-2015 - GB/T 20234.3-2015 - 250 A / 1000 V (DC) - design line Standard - cable: 5 m - black - straight - mating face: black - handle area: gray | 0 |
|
$995.8400 / $1,097.8100 | Buy Now |
DISTI #
000000000005971183
|
Sager | Specialized Cables EV-GBG4C-DC250A-50M70ESBK01 | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | DC charging cable | 1700 |
|
RFQ | |
|
Master Electronics | DC charging cable - DC charging cable with Vehicle Connector - open cable end - with protective cap - GB/T - GB/T 20234.1-2015 - GB/T 20234.3-2015 - 250 A / 1000 V (DC) - design line Standard - cable: 5 m - black - straight - mating face: black - handle area: gray | 0 |
|
$995.8400 / $1,097.8100 | Buy Now |
|
Neutron USA | DC charging cable, V Conn to free end, 3power 1kVDC 250A, 6sig, EV-GBG4C-DC250A-5,0M70ESBK01 | 1 |
|
$2,151.0200 | Buy Now |