Part Details for 10314-52F0-008 by 3M Interconnect
Overview of 10314-52F0-008 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10314-52F0-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M4400
|
Newark | Connector Backshell, Solder Plug Junction Backshell, Mini D Ribbon 101Xx-3000Ve Plug Connectors Rohs Compliant: Yes |3M 10314-52F0-008 (Alternate Part Number: 04901690093616 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 448 |
|
$5.2200 / $8.9300 | Buy Now |
DISTI #
18C3888
|
Newark | Junction Shell, Glass Filled Polyester, Accessory Type:Solder Plug Junction Backshell, For Use With:14 Position Connector, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Pet (Polyester), Glass Filled Body Rohs Compliant: Yes |3M 10314-52F0-008 (Alternate Part Number: 04901690093616 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.2000 / $12.0900 | Buy Now |
DISTI #
3M1745-ND
|
DigiKey | CONN BACKSHELL 14POS 180DEG BLK Min Qty: 1 Lead time: 12 Weeks Container: Tray |
209 In Stock |
|
$6.7043 / $11.2600 | Buy Now |
DISTI #
517-10314-52F0-008
|
Mouser Electronics | D-Sub Backshells 14P JUNCTION SHELL SLDR PLUG NON-SHIELD RoHS: Compliant | 1807 |
|
$6.6600 / $10.0300 | Buy Now |
DISTI #
MMM7000007400
|
Heilind Electronics | 7000007400 JE150188249 14/MDR/SHELL/SOLDERPLUG/LATCH/ | Americas - 24 in Stock |
|
$7.5706 / $9.6904 | Buy Now |
|
Quest Components | 80 |
|
$33.3600 / $41.7000 | Buy Now | |
DISTI #
10314-52F0-008
|
TTI | D-Sub Backshells 14P JUNCTION SHELL SLDR PLUG NON-SHIELD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 125 In Stock |
|
$7.1400 / $9.3700 | Buy Now |
DISTI #
MMM7000007400
|
Interstate Connecting Components | 7000007400 JE150188249 14/MDR/SHELL/SOLDERPLUG/LATCH/ | 7 |
|
$7.5706 / $9.6904 | Buy Now |
|
Powell Electronics | Shell for Solder, Plastic, Round Cable, Straight Exit, Latches, Non-Shielded Min Qty: 1 | 100 |
|
$8.0800 | Buy Now |
Part Details for 10314-52F0-008
10314-52F0-008 CAD Models
10314-52F0-008 Part Data Attributes:
|
10314-52F0-008
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
10314-52F0-008
3M Interconnect
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Approvals | UL | |
Assembly Item Name | BACKSHELL | |
Cable Entry-Max | 0.33 inch | |
Cable Types | ROUND | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYESTER PBT | |
Mounting Option 1 | LOCKING | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Used With | MDR SERIES CONNECTOR |