Part Details for 1031930000 by Weidmüller Interface GmbH & Co. KG
Overview of 1031930000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1031930000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3753
|
Newark | Scd-Thr 3.81/14/180F 1.5Sn Bk Bx |Weidmuller 1031930000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $11.8400 | Buy Now |
DISTI #
1031930000-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6788 | Buy Now |
DISTI #
1031930000
|
Avnet Americas | Connector Wire to Board Male Header 14 Position 3.81mm Straight Solder Through Hole Black Box (Alt: 1031930000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1031930000
|
Mouser Electronics | Fixed Terminal Blocks SCD-THR 3.81/14/180F 1.5SN BK BX RoHS: Compliant | 0 |
|
$6.4500 / $9.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8300 / $8.8600 | Buy Now |
DISTI #
1031930000
|
Avnet Americas | Connector Wire to Board Male Header 14 Position 3.81mm Straight Solder Through Hole Black Box (Alt: 1031930000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1031930000
|
Avnet Americas | Connector Wire to Board Male Header 14 Position 3.81mm Straight Solder Through Hole Black Box (Alt: 1031930000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |