Part Details for 1031A 0105000 by Belden Inc
Overview of 1031A 0105000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1031A 0105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X3820
|
Newark | 3 #16 Pvc Fs Pvc/ Black |Belden 1031A 0105000 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 15 |
|
$8,491.5600 / $9,148.6500 | Buy Now |
DISTI #
BEL3183-5000-ND
|
DigiKey | CABLE 3COND 16AWG BLK SHLD Min Qty: 5000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3579 | Buy Now |
DISTI #
566-1031A0105000
|
Mouser Electronics | Multi-Conductor Cables 3 #16 PVC FS PVC RoHS: Compliant | 0 |
|
$8,402.3700 | Order Now |