Part Details for 1032990000 by Weidmüller Interface GmbH & Co. KG
Overview of 1032990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1032990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3845
|
Newark | Scdv 3.81/16/90F 3.2Sn Bk Bx |Weidmuller 1032990000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 / $12.2200 | Buy Now |
DISTI #
1032990000-ND
|
DigiKey | TERM BLOCK HDR 16POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9314 | Buy Now |
DISTI #
1032990000
|
Avnet Americas | Connector Wire to Board Male Header 16 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1032990000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1032990000
|
Mouser Electronics | Fixed Terminal Blocks SCDV 3.81/16/90F 3.2SN BK BX RoHS: Compliant | 0 |
|
$6.6600 / $10.0500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.0200 / $9.1500 | Buy Now | |
DISTI #
1032990000
|
Avnet Americas | Connector Wire to Board Male Header 16 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1032990000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1032990000
|
Avnet Americas | Connector Wire to Board Male Header 16 Position 3.81mm Right Angle Solder Through Hole Black Box (Alt: 1032990000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |