Part Details for 1032AS101KDS by Ohmite Mfg Co
Overview of 1032AS101KDS by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1032AS101KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8827
|
Newark | 150W 46,000J 100 Ohms 10%/Bulk Ohmite Rohs Compliant: Yes |Ohmite 1032AS101KDS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1032AS101KDS-ND
|
DigiKey | RES CHAS MNT 100 OHM 10% 150W Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$93.3148 / $120.6400 | Buy Now |
DISTI #
71706049
|
RS | 150W 46,000J 100 OHMS 10% | OHMITE HOLDING LLC 1032AS101KDS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.6400 / $155.4400 | RFQ |
DISTI #
72488472
|
RS | Ceramic Composition Resistors150W 46,000J 100 OHMS 10% | Ohmite 1032AS101KDS RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$139.6400 / $155.4400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 49 Factory Stock |
|
$0 | Buy Now |
DISTI #
1032AS101KDS
|
TTI | Ceramic Composition Resistors 150W 100 Ohm 10% Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
1032AS101KDS
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |