-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN ASSY SIDE ENTRY 6+GND M20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7003
|
Newark | Connector Kit, Wire To Wire, 6Pos+Pe, Connector Kit Type:Wire To Wire, Kit Contents:Han 6B Hood, M20 Cable Gland & Han 6E 6Pos+Pe Insert, Product Range:Han-Kit Series Rohs Compliant: Yes |Harting 10330060000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$57.4000 / $71.4500 | Buy Now |
DISTI #
94Y6850
|
Newark | Rectangular Han-Kit, 6Way, Screw, Connec, Connector Kit Type:Wire To Wire, Kit Contents:Han 6B Hood, M20 Cable Gland & Han 6E 6Pos+Pe Insert, Product Range:Han 6B, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 10330060000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8100 / $75.8200 | Buy Now |
DISTI #
1195-3456-ND
|
DigiKey | CONN ASSY SIDE ENTRY 6+GND M20 Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.1750 / $62.1000 | Buy Now |
DISTI #
617-10-33-006-0000
|
Mouser Electronics | Heavy Duty Power Connectors HAN 6B 6P+GRD METAL SIDE ENTRY HOOD STRT RoHS: Compliant | 21 |
|
$50.1700 / $62.1000 | Buy Now |
DISTI #
70103911
|
RS | HAN 6B Kit (6 poles + Ground) Side Entry Metal Hood Straight Bulkhead Housing | HARTING 10330060000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 199 |
|
$54.1300 / $70.3000 | Buy Now |
|
Future Electronics | Die Cast Alluminum Alloy 6 Position Side-Hood Bottom-Base IP65 Han-Kit-6B RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$53.7200 / $56.4100 | Buy Now |
DISTI #
HRT10330060000
|
Heilind Electronics | HAN-KIT 06B | Americas - 6 in Stock |
|
$59.4219 / $80.2800 | Buy Now |
DISTI #
10330060000
|
TTI | Heavy Duty Power Connectors HAN 6B 6P+GRD METAL SIDE ENTRY HOOD STRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$50.5100 / $63.8500 | Buy Now |
DISTI #
10330060000
|
TME | Connector: HDC, male + female, plug + socket,complete set, PIN: 6 Min Qty: 1 | 159 |
|
$35.3500 / $44.7800 | Buy Now |
DISTI #
HRT10330060000
|
Interstate Connecting Components | HAN-KIT 06B | 2 |
|
$59.4219 / $80.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
10330060000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
10330060000
HARTING Technology Group
CONN ASSY SIDE ENTRY 6+GND M20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | REFERENCE STANDARD: UL; CONTAINS MALE AND FEMALE CONNECTORS KIT, TOTAL NUMBER OF CONTACTS FOR OTHER CONNECTOR: 7 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | MALE AND FEMALE | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 7 |