Part Details for 10330100000 by HARTING Technology Group
Overview of 10330100000 by HARTING Technology Group
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 10330100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7004
|
Newark | Connector Kit, Wire To Wire, 10Pos+Pe, Connector Kit Type:Wire To Wire, Kit Contents:Han 10B Hood, M25 Cable Gland & Han 10E 10Pos+Pe Insert, Product Range:Han-Kit Series Rohs Compliant: Yes |Harting 10330100000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$70.0300 / $87.1700 | Buy Now |
DISTI #
3937-10330100000-ND
|
DigiKey | CONN ASSY SIDE ENTRY 10+GND M25 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$106.0727 / $115.4500 | Buy Now |
DISTI #
1195-3455-ND
|
DigiKey | CONN ASSY SIDE ENTRY 10+GND M25 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.6572 / $116.9700 | Buy Now |
DISTI #
617-10-33-010-0000
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10B 10P+GRD METL SIDE ENTRY HOOD STRT RoHS: Compliant | 42 |
|
$66.7300 / $84.9200 | Buy Now |
DISTI #
70103912
|
RS | HAN 10B Kit (10 poles + ground) Side Entry Metal Hood Straight Bulkhead Housing | HARTING 10330100000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$62.1000 / $80.6500 | RFQ |
|
Future Electronics | HAN 24B Series Size 16 A High Construction Side Entry Hood RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$65.4900 / $68.7600 | Buy Now |
DISTI #
HRT10330100000
|
Heilind Electronics | HAN-KIT 10B | Americas - 75 in Stock |
|
$74.0308 / $96.2400 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | RECTANGULAR CONNECTOR, 11 CONTACT(S), MALE AND FEMALE | 112 |
|
$71.9200 / $92.8000 | Buy Now |
DISTI #
10330100000
|
TTI | Heavy Duty Power Connectors HAN 10B 10P+GRD METL SIDE ENTRY HOOD STRT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 28 In Stock |
|
$65.3500 / $75.7200 | Buy Now |
Part Details for 10330100000
10330100000 CAD Models
10330100000 Part Data Attributes
|
10330100000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
10330100000
HARTING Technology Group
CONN ASSY SIDE ENTRY 10+GND M25
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | POLARIZED, STANDARDS: DIN EN 175 301-801; SEV; VDE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | MALE AND FEMALE | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 11 |