Part Details for 10330240000 by HARTING Technology Group
Overview of 10330240000 by HARTING Technology Group
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10330240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y6852
|
Newark | Connector Kit, Wire To Wire, 24Pos+Pe, Connector Kit Type:Wire To Wire, Kit Contents:Han 24B Hood, M32 Cable Gland & Han 24E 24Pos+Pe Insert, Product Range:Han-Kit Series Rohs Compliant: Yes |Harting 10330240000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$90.8900 / $112.3000 | Buy Now |
DISTI #
1195-2951-ND
|
DigiKey | CONN HOUSING ASSY SIDE 24POS M32 Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1 In Stock |
|
$96.2744 / $119.4600 | Buy Now |
DISTI #
617-10-33-024-0000
|
Mouser Electronics | Heavy Duty Power Connectors HAN 24B 24P+GRD METL SIDE ENTRY HOOD R/A RoHS: Compliant | 25 |
|
$97.0500 / $111.8100 | Buy Now |
DISTI #
70103916
|
RS | HAN 24B Kit (24 poles + ground) Side Entry Metal Hood Rt Angle Bulkhead Housing | HARTING 10330240000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 158 |
|
$113.4000 / $123.2600 | Buy Now |
|
Future Electronics | 24 Position 18-14 AWG HAN Heavy Duty Power Connector Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$106.1800 / $111.4900 | Buy Now |
DISTI #
HRT10330240000
|
Heilind Electronics | HAN-KIT 24B | Americas - 75 in Stock |
|
$102.5692 / $133.3400 | Buy Now |
|
Quest Components | 1 |
|
$244.2493 | Buy Now | |
DISTI #
10330240000
|
TTI | Heavy Duty Power Connectors HAN 24B 24P+GRD METL SIDE ENTRY HOOD R/A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 85 In Stock |
|
$87.0900 / $107.7900 | Buy Now |
DISTI #
10330240000
|
TME | Connector: HDC, male + female, plug + socket,complete set, 24+PE Min Qty: 1 | 356 |
|
$62.7600 / $79.4900 | Buy Now |
DISTI #
HRT10330240000
|
Interstate Connecting Components | HAN-KIT 24B | 15 |
|
$102.5692 / $133.3400 | Buy Now |