Part Details for 103308-1 (ALTERNATE: 103308-1) by TE Connectivity
Overview of 103308-1 (ALTERNATE: 103308-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103308-1 (ALTERNATE: 103308-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71373897
|
RS | Connector Header, Through Hole, Vertical, 10 Position, 2.54mm. AMP-Latch Series | TE Connectivity 103308-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 61 |
|
$1.1300 / $1.8800 | Buy Now |