Part Details for 103349-3 by TE Connectivity
Overview of 103349-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 103349-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2584
|
Newark | 40 Level V Cover .125Cl |Amp Te Connectivity 103349-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $3.6500 | Buy Now |
DISTI #
103349-3-ND
|
DigiKey | 40P0S LEVEL V COVER .125CL Min Qty: 2000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$3.7609 | Buy Now |
DISTI #
103349-3
|
Avnet Americas | Connector Accessories 40 POS Cover Nylon Black - Bulk (Alt: 103349-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$3.2517 / $3.6713 | Buy Now |
DISTI #
571-103349-3
|
Mouser Electronics | Headers & Wire Housings 40P LEVEL V COVER .125CL RoHS: Compliant | 1593 |
|
$3.5000 / $4.2000 | Buy Now |
DISTI #
71705533
|
RS | 40 LEVEL V COVER .125CL | TE Connectivity 103349-3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4300 / $4.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$3.0900 | Buy Now |
DISTI #
AMP103349-3
|
Heilind Electronics | 40 LEVEL V COVER .125CL | Americas - 0 in Stock |
|
$3.8564 | Buy Now |
|
Onlinecomponents.com | 40 LEVEL V COVER .125CL RoHS: Compliant | 0 |
|
$3.3600 / $9.4400 | Buy Now |
DISTI #
103349-3
|
Avnet Americas | Connector Accessories 40 POS Cover Nylon Black - Bulk (Alt: 103349-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$3.2517 / $3.6713 | Buy Now |
DISTI #
103349-3
|
Avnet Americas | Connector Accessories 40 POS Cover Nylon Black - Bulk (Alt: 103349-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$3.2517 / $3.6713 | Buy Now |
Part Details for 103349-3
103349-3 CAD Models
103349-3 Part Data Attributes
|
103349-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
103349-3
TE Connectivity
40 LEVEL V COVER .125CL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |