There are no models available for this part yet.
Overview of 103350-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for 103350-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17R2586
|
Newark | 40 Level V Cover .125Cl |Amp Te Connectivity 103350-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.0300 / $3.2200 | Buy Now | |
DISTI #
3937-103350-3-ND
|
DigiKey | 40 LEVEL V COVER .125CL Min Qty: 1000 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
103350-3-ND
|
DigiKey | 40 LEVEL V COVER .125CL Min Qty: 1000 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.3178 | Buy Now | |
DISTI #
103350-3
|
Avnet Americas | Connector Accessories Cover 40 POS Black - Bulk (Alt: 103350-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$2.7761 | Buy Now | |
DISTI #
571-103350-3
|
Mouser Electronics | Headers & Wire Housings 40 LEVEL V COVER .125CL RoHS: Compliant | 0 |
|
$3.3100 | Order Now | |
DISTI #
72047301
|
RS | Connector, AMPMODU, 40 Level V Cover .125Cl | TE Connectivity 103350-3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1500 / $3.3500 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.7300 | Buy Now | ||
DISTI #
AMP103350-3
|
Heilind Electronics | 40 LEVEL V COVER .125CL | Americas - 0 in Stock |
|
$3.4020 / $3.4528 | Buy Now | |
Onlinecomponents.com | 40 LEVEL V COVER .125CL RoHS: Compliant |
2450 Partner Stock |
|
$3.5100 / $5.9600 | Buy Now | ||
DISTI #
68487272
|
Verical | Connector Accessories Cover Straight RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 1500 |
|
$3.0600 / $3.3100 | Buy Now |
CAD Models for 103350-3 by TE Connectivity
Part Data Attributes for 103350-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
15 Weeks, 1 Day
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Material
|
POLYAMIDE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|